Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHH-7200
Order Code3870676
Product RangePHH-7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €226.670 |
Price for:Each
Minimum: 1
Multiple: 1
€226.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHH-7200
Order Code3870676
Product RangePHH-7000 Series
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max-
Temperature Measuring Range0°C to +80°C
External Height-
External Width-
External Depth-
Product RangePHH-7000 Series
Product Overview
PHH-7200 is a pH and conductivity tester. It can measure pH or conductivity and will automatically recognise which sensor is installed.
- IP67 rated, waterproof housing
- Automatic temperature compensation
- Multifunctional including data-hold and min/max
- Low-battery indicator
- Auto power-off after 10 minutes of non-use
Contents
pH and conductivity tester, Calibration solutions, Batteries, Lanyard, Hard carrying case, Operator’s manual.
Technical Specifications
Conductivity Range
-
Salinity Range Max
-
External Height
-
External Depth
-
TDS Range Max
-
Temperature Measuring Range
0°C to +80°C
External Width
-
Product Range
PHH-7000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748427