Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP-M-1/10-1/4-9-0-T-3
Order Code3868009
Product RangeP-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €205.790 |
Price for:Each
Minimum: 1
Multiple: 1
€205.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-1/10-1/4-9-0-T-3
Order Code3868009
Product RangeP-M Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min0°C
Sensing Temperature Max100°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-100°C
Measured Temperature Max100°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6.35mm
Probe Length228.6mm
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeP-M Series
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
100°C
Resistance
100ohm
Measured Temperature Max
100°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
3m
Cable Termination
Wire Leaded
Product Range
P-M Series
Sensing Temperature Min
0°C
RTD Accuracy
Class B
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
228.6mm
Cable Length - Imperial
9.8ft
Wire Configuration
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499