Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €134.110 |
Price for:Each
Minimum: 1
Multiple: 1
€134.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-G1/2-A-G-5
Order Code3880258
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A
Sensing Temperature Max480°C
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max480°C
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Cable TerminationWire Leaded
Wire Termination4-Wire
Product Range-
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
480°C
Resistance
100ohm
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
16.4ft
Wire Termination
4-Wire
RTD Accuracy
Class A
Measured Temperature Min
-
Measured Temperature Max
480°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
5m
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001