Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS151-LT
Order Code3868323
Product RangeOS150 Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €344.940 |
Price for:Each
Minimum: 1
Multiple: 1
€344.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS151-LT
Order Code3868323
Product RangeOS150 Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-20°C
Sensing Temperature Max100°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM16 x 1mm Pitch
Field of View (NETD)15:1
EmissivityFixed 0.95
Product RangeOS150 Series
Product Overview
OS151-LT is an OS150 series compact non-contact temperature sensor/transmitter. This is a high quality, low cost, compact sensor which measures the temperature of inaccessible or moving objects and materials. It measures temperatures from -20 to 100°C (-4 to 212ºF), accurately and consistently, with an outstanding response time of 240ms.
- 4 to 20mA output
- Emissivity setting: fixed at 0.95, minimum sensor voltage : 6V DC
- Fast response with high stability
- Stainless steel housing, sealed to IP65
- Quick and easy installation, supply voltage is 24V DC (28V DC maximum)
- 15:1 field of view, 8 to 14μm spectral range
- Accuracy is ±1% of reading or ±1ºC whichever is greater
- Repeatability: ±0.5% of reading or ±0.5ºC whichever is greater
- Emissivity: fixed at 0.95
- Ambient temperature range from 0 to 70ºC (32 to 158ºF), dimension is 103 L x 18mm D (4.06 x 0.71")
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
100°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M16 x 1mm Pitch
Emissivity
Fixed 0.95
Sensing Temperature Min
-20°C
Response Time
240ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (NETD)
15:1
Product Range
OS150 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234507