Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.050 |
Price for:Each
Minimum: 1
Multiple: 1
€135.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoON-409-PP.
Order Code2811189
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-
Sensing Temperature Max100°C
RTD Accuracy-
Measured Temperature Min0°C
Resistance2.252kohm
Measured Temperature Max100°C
Resistance @ 0°C2.252kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Cable TerminationPhone Plug
Wire Configuration-
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
100°C
Measured Temperature Min
0°C
Measured Temperature Max
100°C
RTD Element Material
Platinum
Probe Diameter
-
Wire Configuration
-
Sensing Temperature Min
-
RTD Accuracy
-
Resistance
2.252kohm
Resistance @ 0°C
2.252kohm
Probe Material
-
Cable Termination
Phone Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381