Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €768.750 |
Price for:Each
Minimum: 1
Multiple: 1
€768.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-DP4
Order Code3909187
Technical Datasheet
No. of Digits / Alpha3
Meter Function-
Meter Range-
Digit Height-
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85V
Supply Voltage Max265V
Operating Temperature Min-10°C
Operating Temperature Max45°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Digits / Alpha
3
Meter Range
-
Panel Cutout Height
45mm
Supply Voltage Min
85V
Operating Temperature Min
-10°C
Product Range
-
Meter Function
-
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
265V
Operating Temperature Max
45°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.578783