Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €813.160 |
Price for:Each
Minimum: 1
Multiple: 1
€813.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1608GX
Order Code3866271
Technical Datasheet
No. of Channels16Channels
Sampling Rate0.5MSPS
Input Voltage Max10V
Input Current Max-
Bandwidth870kHz
External Height35.6mm
External Width89.9mm
External Depth127mm
Product Range-
Product Overview
- 8ch voltage input high speed USB data acquisition module
- 16 SE/8 diff analogue input
- Up to 500KS/s sampling rate, 8 digital I/O and 2 counter
- TracerDAQ® software included for acquiring and displaying data and generating signals
- Comprehensive Drivers for DASYLab® and NI LabVIEW®
- InstaCal™ software utility for installing, calibrating and testing
- Supported operating systems: Windows® VISTA/7/8/10 (32bit and 64bit)
Contents
Data acquisition module, 1.8m (6') USB cable, Software, Operator’s manual on CD.
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
10V
Bandwidth
870kHz
External Width
89.9mm
Product Range
-
Sampling Rate
0.5MSPS
Input Current Max
-
External Height
35.6mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate