Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-EL-GFX-2-NIST
Order Code3907311
Product RangeOM-EL-GFX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €403.940 |
Price for:Each
Minimum: 1
Multiple: 1
€403.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-GFX-2-NIST
Order Code3907311
Product RangeOM-EL-GFX Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
Product RangeOM-EL-GFX Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Portable temperature and relative humidity data logger with graphic display
- Graphic LCD shows real-time readings, graph and current status
- 252,928 readings memory
- On-screen menu and graphing to start, stop, review and restart the logger in the field
- Micro USB interface for PC based set-up and data download
- Immediate, delayed, pushbutton or temperature triggered start mode
- User programmable alarm thresholds
- User enabled audible alarm
- Highly visible confidence/alarm LEDs
- Rugged and robust IP67 construction
Contents
Temperature data logger, Windows software, Operator's manual on CD-ROM, Two replaceable 1/2 AA 3.6V lithium batteries, USB cover, Mounting clip and 1m (3.2') USB cable.
Technical Specifications
Data Logger Type
Temperature & Humidity
SVHC
Boric acid (14-Jun-2023)
Product Range
OM-EL-GFX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958