Print Page
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.320 |
Price for:Each
Minimum: 1
Multiple: 1
€66.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- High temperature low drift thermocouple industrial head probe
- Super OMEGACLAD™XL thermocouple probe with industrial head assemblies
- Excellent long term output stability at high temperatures
- Probe use up to 1335°C (2440°F)
- Low thermal drift
- Excellent oxidation, carburization and chlorination resistance
- Made with special limits of error material
- Super accurate, super stable, super value
Technical Specifications
Length
6"
Probe/Pocket Body Material
-
SVHC
No SVHC (17-Jan-2022)
External Diameter
6mm
Product Range
NB-CAXL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.949822