Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12CFM-P24STPC-SFSR-FL-20
Order Code3876547
Product RangeM12CFM RTD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €106.770 |
Price for:Each
Minimum: 1
Multiple: 1
€106.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CFM-P24STPC-SFSR-FL-20
Order Code3876547
Product RangeM12CFM RTD Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions-
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product RangeM12CFM RTD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
65.6ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
M12CFM RTD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979