Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC304-5K
Order Code3794998
Product RangeLC304 Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €532.670 |
Price for:Each
Minimum: 1
Multiple: 1
€532.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC304-5K
Order Code3794998
Product RangeLC304 Series
Technical Datasheet
Load Capacity5000lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangeLC304 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC304 series compression load cell offers the highest output of all miniature load cells. Its small 25mm diameter makes it easy to mount in a pocket or on a flat surface. The rugged stainless steel case and high quality construction assure reliability in severe industrial environments.
- Heavy-duty design
- Built-in load button for easy installation
- 5-point calibration provided
- 10VDC, 15VDC maximum excitation
- 2mV/V nominal output
- Operating temperature range from -54 to 107°C
- IP65 rated
- 150% of capacity safe overload
- 1.5m 4-conductor cable
- 5000lb capacity
Technical Specifications
Load Capacity
5000lb
Cell Output mV / V
2
Operating Temperature Max
107°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LC304 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129727