Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIP211-X60
Order Code3871464
Product RangeIP211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €650.330 |
Price for:Each
Minimum: 1
Multiple: 1
€650.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP211-X60
Order Code3871464
Product RangeIP211 Series
Technical Datasheet
Regulator TypeBooster Regulator
Pneumatic Connection1/4 NPT
Body Size55.4
Flow Rate24CFM
Operating Pressure Max60psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min2psi
Operating Temperature Min-
Operating Temperature Max-
Product RangeIP211 Series
Technical Specifications
Regulator Type
Booster Regulator
Body Size
55.4
Operating Pressure Max
60psi
Operating Pressure Min
2psi
Operating Temperature Max
-
Pneumatic Connection
1/4 NPT
Flow Rate
24CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-
Product Range
IP211 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.097693