Quantity | Price (ex VAT) |
---|---|
1+ | €832.890 |
Product Information
Product Overview
iNET-600 is a A/D module provides 16SE/8DI voltage input channels, each of which are independently software programmable with Windows software that support the direct connection to many common sensor types. Voltage input range on each channel is independently software programmable to one of: ±20 mV, ±40 mV, ±80 mV, ±150 mV, ±300 mV, ±600 mV, ±1.2V, ±2.5V, ±5V, ±10V. Included is a mating Hd44 Female Connector and Cover. Alternatively, one can attach iNET-600 Series to the following optional wiring boxes: iNET-500, iNET-511, iNET-512. If one is working with thermocouples, an iNET-510 wiring box is required due to its internal cold junction compensation.
- Standalone direct-to-sensor USB data acquisition system, 16SE/8DI voltage inputs, 4 digital I/O
- Controls process via Windows® software using analogue inputs and digital I/O
- Connects I/O signal ground to computer ground
- Receives power from the USB bus and provides excitation power (+3.3V, 80mA) to sensors
- Easily set-up sensors using the included instruNet World software
Contents
USB data acquisition system, USB interface cable, instruNet World software on CD, Mating Hd44 female connector, Hd44 cover and hardware assembly kit.
Technical Specifications
16Channels
-
-
96mm
iNET-600 Series
4kSPS
-
58mm
24mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate