Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-622S-50
Order Code4074032
Product RangeHTTG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €79.840 |
Price for:50 Foot
Minimum: 1
Multiple: 1
€79.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-622S-50
Order Code4074032
Product RangeHTTG Series
Technical Datasheet
Jacket MaterialPFA Glass
Jacket ColourTan
Wire Gauge22AWG
Conductor Area CSA0.32mm²
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max250°C
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter2.44mm
Approval SpecificationCSA, UL
Product RangeHTTG Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Jacket Material
PFA Glass
Wire Gauge
22AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
250°C
Voltage Rating
600V
External Diameter
2.44mm
Product Range
HTTG Series
Jacket Colour
Tan
Conductor Area CSA
0.32mm²
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
7 x 30AWG
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, UL
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001