Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHP352-P
Order Code3909398
Product RangeHHP350 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,738.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,738.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHP352-P
Order Code3909398
Product RangeHHP350 Series
Technical Datasheet
Pressure Measuring Range0psi to 3000psi
Resolution (in H2O)-
Accuracy0.025%
Response Time-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeHHP350 Series
Technical Specifications
Pressure Measuring Range
0psi to 3000psi
Accuracy
0.025%
Operating Temperature Min
-40°C
Product Range
HHP350 Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951