Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.600 |
Price for:Each
Minimum: 1
Multiple: 1
€19.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM-TL
Order Code3899153
Technical Datasheet
Test Connector Type AProbe
Test Connector Type BRight Angle Banana Plug, Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- General purpose test lead set
Technical Specifications
Test Connector Type A
Probe
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
SVHC
Boric acid (14-Jun-2023)
Test Connector Type B
Right Angle Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967