Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €577.930 |
Price for:Each
Minimum: 1
Multiple: 1
€577.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM-EX830
Order Code3813879
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits-
DMM Response TypeTrue RMS
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max1kA
Current Measure AC Max1kA
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range-
Product Overview
HHM-EX830 is a true RMS 1000A clamp meter. This meter measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency, duty cycle, diode test, continuity, Type K thermocouple thermometer plus non-contact infrared temperature. The HHM-EX830 meter will provide many years of reliable service.
- Non-contact infrared temperature measurements with laser pointer
- True RMS current and voltage measurements
- Peak hold captures inrush currents and transients
- 43 mm (1.7") jaw opening for conductors up to 750MCM or Two 500 MCM
- 4000 count backlit display
- Data hold and min/max
- Autoranging with manual range button
- Auto power-off
Contents
Multimeter, Test leads, 9V battery, Type K probe, Carrying case and operator’s manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
1kA
Manufacturer Warranty
3 Years
No. of Digits
-
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
1kA
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate