Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHM-EX530
Order Code3813876
Product RangeHHM-EX500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €615.930 |
Price for:Each
Minimum: 1
Multiple: 1
€615.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM-EX530
Order Code3813876
Product RangeHHM-EX500 Series
Technical Datasheet
No. of Digits-
DMM Response TypeTrue RMS
Display Count40000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeHHM-EX500 Series
Product Overview
HHM-EX530 multimeter is a RMS industrial multimeter with 40,000 count. It offers a diode test, large backlit LCD, auto power off with disable feature and CAT IV-600V safety rating for industrial applications.
- 0.06% basic accuracy
- Min/max/relative/data hold
- 20A max current
- Peak hold (AC only)
- 1000V input protection on all functions
- Dual sensitivity frequency functions
- Diode open circuit voltage of 2.8VDC
- Auto power off with disable feature
Contents
Multimeter, double moulded test leads, magnetic hanging strap, Type K bead wire temperature probe, carrying case, 9V battery, and operator’s manual.
Technical Specifications
No. of Digits
-
Display Count
40000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
40Mohm
Product Range
HHM-EX500 Series
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
Manufacturer Warranty
3 Years
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979