Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHF144A
Order Code3813866
Product RangeHHF144 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,798.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,798.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHF144A
Order Code3813866
Product RangeHHF144 Series
Technical Datasheet
Air Velocity Range1.5m/s to 35m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range5% to 95%
External Height165mm
External Width83mm
External Depth38mm
Product RangeHHF144 Series
Product Overview
HHF144A is a handheld hygro-thermo anemometer with 25 mm (1") dia. probe. This 4 rotating vane hygro-thermometer anemometer is a high quality instrument providing highly accurate humidity, air velocity, and temperature measurements in harsh environments via a user friendly and intuitive interface. Applications include manufacturing, laboratory, computer rooms, environmental control, flow hood monitoring, and other applications where precise air measurement is required.
- Ranges from 1.5 to 35.00MPS (300 to 6800FPM)
- Measure relative humidity from 5.0 to 95%RH
- Measure airflow in environments from -20 to +100°C
- Temperature measurements in humidity sensor standard
- Minimum and maximum air speed and temp
- 12.7mm (0.5”) LCD, 4-digits, with LED backlight
- Instrument: 165 x 83 x 38mm
- RH/temp probe: 152 x 25mm diameter
Contents
HHF144 rotating vane anemometer, Vane sensor [25mm], 3 extension rods (flexible, straight and with handle), 1.5 m (5') cable, 3 "AA" alkaline batteries, Hard carrying case, User's manual.
Technical Specifications
Air Velocity Range
1.5m/s to 35m/s
Operating Temperature Min
0°C
Relative Humidity Range
5% to 95%
External Width
83mm
Product Range
HHF144 Series
Beaufort Force
-
Operating Temperature Max
50°C
External Height
165mm
External Depth
38mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate