Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHE-XT104
Order Code3805806
Product RangeOCS XLt Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,920.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,920.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHE-XT104
Order Code3805806
Product RangeOCS XLt Series
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs-
No. of Digital Inputs24
No. of Digital Outputs16
Product RangeOCS XLt Series
Product Overview
- Programmable logic controller & operator interface combined
- Include graphical operator interface (HMI), built-in I/O, networking and removable mass data storage
- All-in-one unit using single industry-recognised software package called Cscape™
- Features 160 x 128 sunlight readable graphics display via high resolution resistive touch screen
- 4 function keys and a system key
- DC/DC I/O: 24DC inputs (4 HSC), 16DC outputs (2 PWM/pulse)
- 2 analogue inputs (0 to 10V, 4 to 20mA, selectable)
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
24
Product Range
OCS XLt Series
No. of Analogue Outputs
-
No. of Digital Outputs
16
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352895