Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGTF9-64
Order Code3859015
Product RangeGTF9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €4,321.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,321.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGTF9-64
Order Code3859015
Product RangeGTF9 Series
Technical Datasheet
Supply Voltage480VAC
Watt Density10W/in²
Power Consumption6kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial29"
Heated Length - Metric736.6mm
Sheath MaterialStainless Steel
Heated Medium-
No. of Heating Elements9
Product RangeGTF9 Series
Technical Specifications
Supply Voltage
480VAC
Power Consumption
6kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
29"
Sheath Material
Stainless Steel
No. of Heating Elements
9
Watt Density
10W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
736.6mm
Heated Medium
-
Product Range
GTF9 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate