Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGT-737000
Order Code3885044
Product RangeGT-736000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €12.450 |
Price for:Each
Minimum: 1
Multiple: 1
€12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGT-737000
Order Code3885044
Product RangeGT-736000 Series
Technical Datasheet
Temperature Measuring Range-20°C to +110°C
External Height305mm
External Width-
External Depth-
Product RangeGT-736000 Series
Product Overview
GT-736000 series economical glass-bulb thermometers are ideal for school and laboratory applications.
- Red organic safety, white back
- Partial immersion calibrated at 76mm
- Temperature range from 0 to 230°F
- 12" length
- 2deg division
Technical Specifications
Temperature Measuring Range
-20°C to +110°C
External Width
-
Product Range
GT-736000 Series
External Height
305mm
External Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001