Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB8007HW-PT
Order Code3500298
Product RangeFTB8000HW Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €349.380 |
Price for:Each
Minimum: 1
Multiple: 1
€349.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB8007HW-PT
Order Code3500298
Product RangeFTB8000HW Series
Technical Datasheet
Sensor TypeFlowmeter
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Max24VDC
Accuracy± 1.5%
Accuracy1.5%
Media TypeWater
Process Connection Size3/4"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-
Operating Temperature Max90°C
Product RangeFTB8000HW Series
Technical Specifications
Sensor Type
Flowmeter
Operating Pressure Max
150psi
Accuracy
± 1.5%
Media Type
Water
Process Connection Type
NPT Male
Sensor Mounting
Pipe Mount
Operating Temperature Max
90°C
Operating Pressure Min
-
Supply Voltage Max
24VDC
Accuracy
1.5%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FTB8000HW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.934604