Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPM-5750-P
Order Code3804400
Product RangeFPM-5750 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €958.570 |
Price for:Each
Minimum: 1
Multiple: 1
€958.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPM-5750-P
Order Code3804400
Product RangeFPM-5750 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height-
Supply Voltage Min-
Supply Voltage Max3.6V
Panel Cutout Height92mm
Panel Cutout Width92mm
Operating Temperature Min-10°C
Operating Temperature Max65°C
Product RangeFPM-5750 Series
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
92mm
Operating Temperature Min
-10°C
Product Range
FPM-5750 Series
Digit Height
-
Supply Voltage Max
3.6V
Panel Cutout Width
92mm
Operating Temperature Max
65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59874