Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA6718
Order Code3867311
Product RangeFMA6700 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA6718
Order Code3867311
Product RangeFMA6700 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max100l/min
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Accuracy1%
Accuracy± 1%
Media TypeAir, Nitrogen, Oxygen
Process Connection Size3/8"
Process Connection TypeCompression
Pipe Size-
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeFMA6700 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max100psi
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
100l/min
Operating Pressure Max
100psi
Supply Voltage Max
24VDC
Accuracy
± 1%
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
5°C
Product Range
FMA6700 Series
Pressure Max
100psi
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12VDC
Accuracy
1%
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
Compression
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.83614