Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA6703
Order Code3888681
Product RangeFMA6700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2,754.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€2,754.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA6703
Order Code3888681
Product RangeFMA6700 Series
Technical Datasheet
Flow Rate Min1cc/min
Flow Rate Max50cc/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy1%
Product RangeFMA6700 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max100psi
Technical Specifications
Flow Rate Min
1cc/min
Supply Voltage Min
-
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Flow Rate Max
50cc/min
Supply Voltage Max
-
Product Range
FMA6700 Series
Pressure Max
100psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001