Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLC-H14
Order Code3867373
Product RangeFLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €214.780 |
Price for:Each
Minimum: 1
Multiple: 1
€214.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLC-H14
Order Code3867373
Product RangeFLC Series
Technical Datasheet
Flow Rate Min5l/min
Flow Rate Max57l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy5%
Product RangeFLC Series
SVHCNo SVHC (17-Jan-2022)
Port Size19.1mm
Technical Specifications
Flow Rate Min
5l/min
Supply Voltage Min
-
Accuracy
5%
SVHC
No SVHC (17-Jan-2022)
Flow Rate Max
57l/min
Supply Voltage Max
-
Product Range
FLC Series
Port Size
19.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47899