Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFGT305
Order Code3906927
Product RangeFGT300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €43.660 |
Price for:Each
Minimum: 1
Multiple: 1
€43.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFGT305
Order Code3906927
Product RangeFGT300 Series
Technical Datasheet
Thermostat TypeFixed
Operating Temperature Min5°C
Operating Temperature Max15°C
Contact Rating6A at 250VAC
Contact OperationNormally Open, Normally Closed
Thermostat MountingCable Mount
Approvals & StandardsCE
Product RangeFGT300 Series
Technical Specifications
Thermostat Type
Fixed
Operating Temperature Max
15°C
Contact Operation
Normally Open, Normally Closed
Approvals & Standards
CE
Operating Temperature Min
5°C
Contact Rating
6A at 250VAC
Thermostat Mounting
Cable Mount
Product Range
FGT300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979