Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoE47BLS06
Order Code3907152
Product RangeE47 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €125.110 | 
Price for:Each
Minimum: 1
Multiple: 1
€125.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoE47BLS06
Order Code3907152
Product RangeE47 Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration1NO / 1NC
Contact Current AC Max15A
Contact Voltage AC Max250V
Operating Force Max800gf
Product RangeE47 Series
Contact Current DC Max15A
Contact Voltage DC Max14V
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
15A
Operating Force Max
800gf
Contact Current DC Max
15A
SVHC
Boric acid (14-Jun-2023)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
250V
Product Range
E47 Series
Contact Voltage DC Max
14V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239497