Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-SBKT-2-6PK
Order Code3906932
Product RangeDRTB-RAIL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €19.990 |
Price for:Each
Minimum: 1
Multiple: 1
€19.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-SBKT-2-6PK
Order Code3906932
Product RangeDRTB-RAIL Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric35mm
For Use WithOmega DR Series DIN Rail Power Supplies
External Height - Imperial-
External Width - Imperial1.37"
Product RangeDRTB-RAIL Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
35mm
External Height - Imperial
-
Product Range
DRTB-RAIL Series
External Height - Metric
-
For Use With
Omega DR Series DIN Rail Power Supplies
External Width - Imperial
1.37"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124057