Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-SBKT-1-6PK
Order Code3871422
Product RangeDRTB-RAIL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €13.300 |
Price for:Each
Minimum: 1
Multiple: 1
€13.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-SBKT-1-6PK
Order Code3871422
Product RangeDRTB-RAIL Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric25mm
External Width - Metric-
For Use WithOmega DRTB-RAIL Series DIN Rails
External Height - Imperial1"
External Width - Imperial-
Product RangeDRTB-RAIL Series
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
1"
Product Range
DRTB-RAIL Series
External Height - Metric
25mm
For Use With
Omega DRTB-RAIL Series DIN Rails
External Width - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979