Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRG-SC-BG
Order Code3870541
Product RangeDRG-SC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRG-SC-BG
Order Code3870541
Product RangeDRG-SC Series
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy0.2%
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Output Current20mA
Product RangeDRG-SC Series
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
-
Supply Voltage Min
18VDC
Output Current
20mA
Signal Conditioner Output
Current, Voltage
Accuracy
0.2%
Supply Voltage Max
30VDC
Product Range
DRG-SC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201395