Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPS3307TC-3
Order Code3910608
Product RangeDPS3300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,934.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,934.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPS3307TC-3
Order Code3910608
Product RangeDPS3300 Series
Technical Datasheet
No. of Digits / Alpha7
Meter FunctionThermocouple
Meter Range-200°C to +1365°C, -328°F to 2489°F, 4mA to 20mA, 0VDC to 10VDC
Digit Height20mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max120VAC
Operating Temperature Min-
Operating Temperature Max-
Product RangeDPS3300 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Digits / Alpha
7
Meter Range
-200°C to +1365°C, -328°F to 2489°F, 4mA to 20mA, 0VDC to 10VDC
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
DPS3300 Series
Meter Function
Thermocouple
Digit Height
20mm
Panel Cutout Width
-
Supply Voltage Max
120VAC
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate