Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPS3107-RTD-1
Order Code3871604
Product RangeDPS3100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,298.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,298.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPS3107-RTD-1
Order Code3871604
Product RangeDPS3100 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionRTD
Meter Range4mA to 20mA, 0VDC to 10VDC
Digit Height-
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max240VAC
Operating Temperature Min10°C
Operating Temperature Max40°C
Product RangeDPS3100 Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
4mA to 20mA, 0VDC to 10VDC
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
10°C
Product Range
DPS3100 Series
Meter Function
RTD
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.397063