Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPI16-C24
Order Code3871595
Product RangeDPi Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €544.960 |
Price for:Each
Minimum: 1
Multiple: 1
€544.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPI16-C24
Order Code3871595
Product RangeDPi Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature / Process
Meter Range-200°C to +2320°C, 0mV to 100 mV, 0V to 1V, 0V to 10V, 0 to 20 mA
Digit Height10.2mm
Panel Cutout Height45mm
Panel Cutout Width45mm
Supply Voltage Min90VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeDPi Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-200°C to +2320°C, 0mV to 100 mV, 0V to 1V, 0V to 10V, 0 to 20 mA
Panel Cutout Height
45mm
Supply Voltage Min
90VAC
Operating Temperature Min
0°C
Product Range
DPi Series
Meter Function
Temperature / Process
Digit Height
10.2mm
Panel Cutout Width
45mm
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161