Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP7800-A10-230VAC
Order Code3910596
Product RangeDP7800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,355.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,355.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP7800-A10-230VAC
Order Code3910596
Product RangeDP7800 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionProcess
Meter Range200mV, ±2V, ±20V, ±200V, 4mA to 20mA
Digit Height14.3mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max230VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeDP7800 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
200mV, ±2V, ±20V, ±200V, 4mA to 20mA
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
DP7800 Series
Meter Function
Process
Digit Height
14.3mm
Panel Cutout Width
92mm
Supply Voltage Max
230VAC
Operating Temperature Max
60°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001