Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP7600-R
Order Code3871583
Product RangeDP7600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,656.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,656.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP7600-R
Order Code3871583
Product RangeDP7600 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionStrain Gauge
Meter Range4mA to 20mA / 0Vdc to 5Vdc / 0Vdc to 10Vdc / 0mV to 200mV
Digit Height14mm
Panel Cutout Height63mm
Panel Cutout Width129mm
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeDP7600 Series
Technical Specifications
No. of Digits / Alpha
5
Meter Range
4mA to 20mA / 0Vdc to 5Vdc / 0Vdc to 10Vdc / 0mV to 200mV
Panel Cutout Height
63mm
Supply Voltage Min
115VAC
Operating Temperature Min
-20°C
Product Range
DP7600 Series
Meter Function
Strain Gauge
Digit Height
14mm
Panel Cutout Width
129mm
Supply Voltage Max
230VAC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate