Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP612A
Order Code2921676
Product RangeDP612A Series
Technical Datasheet
7 In Stock
7 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,367.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,367.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP612A
Order Code2921676
Product RangeDP612A Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionProcess, RTD, Thermocouple
Meter Range-
Digit Height21mm
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max240VAC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDP612A Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
DP612A Series
Meter Function
Process, RTD, Thermocouple
Digit Height
21mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.931694