Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP6000-6R4
Order Code3871574
Product RangeDP6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €875.550 |
Price for:Each
Minimum: 1
Multiple: 1
€875.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP6000-6R4
Order Code3871574
Product RangeDP6000 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionProcess
Meter Range0mA to 20mA / 4mA to 20mA / 0V to 5V / 1V to 5V / ± 10V
Digit Height15mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeDP6000 Series
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0mA to 20mA / 4mA to 20mA / 0V to 5V / 1V to 5V / ± 10V
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
-40°C
Product Range
DP6000 Series
Meter Function
Process
Digit Height
15mm
Panel Cutout Width
92mm
Supply Voltage Max
265VAC
Operating Temperature Max
65°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741