Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP41-S-AR4
Order Code3805539
Product RangeDP41 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,590.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,590.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP41-S-AR4
Order Code3805539
Product RangeDP41 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionStrain Gauge
Meter Range0V to 100mV, 0V to 1V, 0V to 5V, 0V to 100V, ± 50mV, ± 500mV, ± 5V, ± 50V, 0mA to 20mA, 4mA to 20mA
Digit Height13.7mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max115VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDP41 Series
Product Overview
- High performance strain gauge meter
- High resolution 6-digit display
- Compatible with strain gauge bridge sensors or ratiometric voltage sensors
- Adjustable filtering up to 13Hz
- Displays up to 999,999 counts
- NEMA-4 front panel
- Remote tare, min, max, reset and hold features
- Min/max (peak/valley) detection
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0V to 100mV, 0V to 1V, 0V to 5V, 0V to 100V, ± 50mV, ± 500mV, ± 5V, ± 50V, 0mA to 20mA, 4mA to 20mA
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
DP41 Series
Meter Function
Strain Gauge
Digit Height
13.7mm
Panel Cutout Width
92mm
Supply Voltage Max
115VAC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197709