Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP3300-TC-1
Order Code3910576
Product RangeDP3300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €563.050 |
Price for:Each
Minimum: 1
Multiple: 1
€563.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP3300-TC-1
Order Code3910576
Product RangeDP3300 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionThermocouple
Meter Range-200°C to +1800°C, -328°F to +3300°F, 4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
Digit Height10mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max220VAC
Operating Temperature Min-
Operating Temperature Max-
Product RangeDP3300 Series
Product Overview
- Dual-channel process monitor
- for K/ T or E thermocouple 4-20mA i/p channel/0-10VDC pulse i/p channel/220VAC power & six 1A relays
- 220VAC power
- Meter can either monitor two analogue inputs or an analogue input and a pulse input
- Programmable scaling on both channels
- Auto/manual scanning of channels
- Works as totalizer and batch counter
- Programmable time base for rate
- Shows channel differentials (C1-C2, C2-C1)
- Displays frequency in 0.01Hz resolution, 3 programmable alphas for engineering units
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-200°C to +1800°C, -328°F to +3300°F, 4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
DP3300 Series
Meter Function
Thermocouple
Digit Height
10mm
Panel Cutout Width
92mm
Supply Voltage Max
220VAC
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.202019