Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,083.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,083.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDOTX-45
Order Code3870670
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max40ppm
Temperature Measuring Range-20°C to +60°C
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 2-wire isolated dissolved oxygen transmitter system
- Reliable 3-electrode amperometric sensor
- Replaceable sensor cartridge
- Sensor membrane puncture/tear diagnostic
- Microprocessor-based system
- Large, dual-display format
- Loop powered, fully isolated
- Large, high-contrast, super-twist LCD, 4-digit main display with sign
- 16 to 35VDC power
- 0 to 40PPM main parameter range
Contents
Oxygen transmitter, Battery, operator’s manual, Dissolved oxygen probe, 2 replacement membranes, Electrolytic filling solution, Stirrer bar, Guard shield assembly.
Technical Specifications
Conductivity Range
-
Salinity Range Max
40ppm
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2022)
TDS Range Max
-
Temperature Measuring Range
-20°C to +60°C
External Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449056