Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDBW-064152
Order Code3877854
Product RangeDBW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €242.130 |
Price for:Each
Minimum: 1
Multiple: 1
€242.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDBW-064152
Order Code3877854
Product RangeDBW Series
Technical Datasheet
Surface Heater TypeOne-Piece Band Heater
Watt Density30W/in²
Power Consumption1.525kW
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionStripped Lead
Product RangeDBW Series
Technical Specifications
Surface Heater Type
One-Piece Band Heater
Power Consumption
1.525kW
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
Watt Density
30W/in²
Supply Voltage
240VAC
Operating Temperature Max
482°C
Product Range
DBW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001