Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €8,877.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,877.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCYC325
Order Code3870474
Technical Datasheet
Thermocouple TypeRTD
Operating Temperature Max35°C
Operating Temperature Min15°C
Temperature Accuracy ±0.01%
Output Voltage Max-
Output Voltage Min-
Product Range-
Technical Specifications
Thermocouple Type
RTD
Operating Temperature Min
15°C
Output Voltage Max
-
Product Range
-
Operating Temperature Max
35°C
Temperature Accuracy ±
0.01%
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate