Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN8DPT-330
Order Code3906786
Product RangePlatinum CN8DPt Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €467.030 |
Price for:Each
Minimum: 1
Multiple: 1
€467.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN8DPT-330
Order Code3906786
Product RangePlatinum CN8DPt Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, N, R, S, T, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangePlatinum CN8DPt Series
Product Overview
CN8DPT-330 is a platinum series microprocessor-based PID controller. It is a 1/8 DIN 4 digit dual display controller with two SPDT mechanical relay outputs. Free Omega Enterprise Gateway software can be downloaded for use with a PC to log data from the unit via any installed communications channel.
- Easy and intuitive to use
- High accuracy inputs and outputs
- Full autotune PID with fuzzy logic adaptive control
- Up to 99 programs with 16 ramps and soaks including ramp/soak events
- Ramp and soak program chaining for virtually unlimited program flexibility
- Universal inputs for thermocouples, RTD’s, thermistors and process voltage/current and strain
- No jumpers to set, totally firmware configurable
- Automated configuration recognition, “Smart” menu flow
- Up to 20 samples per second with 24bit ADC
- Support heating & cooling control
Contents
PID controller, Quick start manual, Downloadable operator’s manual.
Technical Specifications
Thermocouple Type
B, C, E, J, K, N, R, S, T, RTD
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
Platinum CN8DPt Series
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001