Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN74020-C4
Order Code3906745
Product RangeCN74000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €767.800 |
Price for:Each
Minimum: 1
Multiple: 1
€767.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN74020-C4
Order Code3906745
Product RangeCN74000 Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, Pt100, Pt1000, RTD
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.25%
Output Voltage Max-
Output Voltage Min-
Product RangeCN74000 Series
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, Pt100, Pt1000, RTD
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
CN74000 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001