Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €7,137.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,137.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL-355A
Order Code3866147
Technical Datasheet
Calibration TypeTemperature
External Height222.25mm
External Width203.2mm
External Depth203.2mm
Accuracy± 0.6°C
Weight4kg
Operating Temperature Min5°C
Operating Temperature Max400°C
Product Range-
Product Overview
- 120VAC portable dry block calibrator
- Maximum operating temperature of 400°C (752°F)
- Independent over- temperature cut-out
- Temperature sensor burnout protection
- NIST-traceable calibration certificate
- Shoulder carrying strap, mains cable and insert removal tool
Contents
Calibrator, Operator’s manual, Multi-well insert, Insert removal tool, NIST certificate, Power cord 1.8m (6').
Technical Specifications
Calibration Type
Temperature
External Width
203.2mm
Accuracy
± 0.6°C
Operating Temperature Min
5°C
Product Range
-
External Height
222.25mm
External Depth
203.2mm
Weight
4kg
Operating Temperature Max
400°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate