Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAHP-5052
Order Code3805872
Product RangeAHP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHP-5052
Order Code3805872
Product RangeAHP Series
Technical Datasheet
Duct Heater TypeT Type Air and Gas Heater
Supply Voltage240VAC
Power Consumption400W
Watt Density80W/in²
Outlet Air Temperature Max540°C
Flow Rate Max10CFM
Heated Length - Imperial4.5"
Heated Length - Metric114.3mm
Outer Diameter13mm
Inlet NPT0.375"
Outlet NPT0.375"
Sheath MaterialStainless Steel
Phase Type-
No. of Heating Elements-
Product RangeAHP Series
Technical Specifications
Duct Heater Type
T Type Air and Gas Heater
Power Consumption
400W
Outlet Air Temperature Max
540°C
Heated Length - Imperial
4.5"
Outer Diameter
13mm
Outlet NPT
0.375"
Phase Type
-
Product Range
AHP Series
Supply Voltage
240VAC
Watt Density
80W/in²
Flow Rate Max
10CFM
Heated Length - Metric
114.3mm
Inlet NPT
0.375"
Sheath Material
Stainless Steel
No. of Heating Elements
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958