Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5SRTC-TT-K-20-36
Order Code3805514
Product Range5SRTC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €124.830 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€124.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-TT-K-20-36
Order Code3805514
Product Range5SRTC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial39.37"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SRTC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
5SRTC-TT-K-20-36 is a 5SRTC series ready made insulated thermocouple (5-pack).
- Subminiature moulded connector without spool cap
- PFA insulation, K thermocouple type
- ANSI colour code, 20AWG gauge, 0.81mm (0.032inch) diameter
- PFA insulated wire has maximum service temperature of 260°C (500°F)
- Maximum service temperature for connector body is 220°C (425°F)
- 36inch lead length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
0°C
Sensing Temperature Max
260°C
Lead Length - Imperial
39.37"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
5SRTC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499