Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.490 |
5+ | €22.010 |
10+ | €21.060 |
20+ | €20.180 |
50+ | €19.780 |
Price for:Each
Minimum: 1
Multiple: 1
€25.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB3120167
Order Code775034
Panel TypeSloping Control Panel
Panel MaterialABS
Body ColourWhite
For Use WithModern Snap-Together Desktop Enclosures
External Height - Metric75mm
External Width - Metric-
External Height - Imperial2.95"
External Width - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B3120167 is a Panel made of ABS plastic suitable for MOTEC M B3020127 and B3020147 with flat base and high top part. The ergonomically sloped control front with recessed area for membrane keyboards will be slided in the guiding groove.
- REACH compliant
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Panel Type
Sloping Control Panel
Body Colour
White
External Height - Metric
75mm
External Height - Imperial
2.95"
Product Range
-
Panel Material
ABS
For Use With
Modern Snap-Together Desktop Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08